
1SET311143R0000 | |
|---|---|
DigiKey Part Number | 17-1SET311143R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SET311143R0000 |
Description | CIRC CBL 4POS PLUG TO WIRE 0.66' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Packaging Bag | Length 0.66' (200.00mm) |
Part Status Last Time Buy | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €27.93080 | €2,793.08 |
| Unit Price without VAT: | €27.93080 |
|---|---|
| Unit Price with VAT: | €33.51696 |

