1 Connector Receptacle Screw Mount Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1982995-3

DigiKey Part Number
A125793-ND
Manufacturer
Manufacturer Product Number
1982995-3
Description
CONN RCPT 1POS SCREW MOUNT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Connector Receptacle Screw Mount Black
Datasheet
 Datasheet
EDA/CAD Models
1982995-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle
Connector Style
-
Number of Positions
1
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Screw Mount
Termination
Screw
Contact Layout, Typical
-
Features
-
Contact Finish
Tin
Contact Finish Thickness
3.00µin (0.076µm)
Color
Black
Current Rating (Amps)
170A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
343€3.23408€1,109.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.23408
Unit Price with VAT:€3.88090