
1958483-1 | |
|---|---|
DigiKey Part Number | 17-1958483-1-ND |
Manufacturer | |
Manufacturer Product Number | 1958483-1 |
Description | SOLIS R HR 22-16, #4 STUD, 90 BE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1958483-1 Models |
Category | Width - Outer Edges 0.281" (7.14mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Nickel |
Thickness 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.95046 | €5,900.92 |
| Unit Price without VAT: | €2.95046 |
|---|---|
| Unit Price with VAT: | €3.54055 |


