1932144-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €0.00000
Datasheet
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
1932144-1
1932144-1

1932144-1

DigiKey Part Number
A128321-ND
Manufacturer
Manufacturer Product Number
1932144-1
Description
CONN D-SUB HD RCPT 15P VERT SLDR
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Color
Black
Number of Rows
3
Dielectric Material
Thermoplastic
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
1 (DE, E) High Density
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L77HDEH15SOL2RM832Amphenol CS (Commercial Products)0L77HDEH15SOL2RM832-ND€0.00000Direct
Obsolete
Marketplace Stock: 1.242 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.242In Stock
Ships from WEC