
1926816-1 | |
|---|---|
DigiKey Part Number | 1926816-1-ND |
Manufacturer | |
Manufacturer Product Number | 1926816-1 |
Description | P10S0 DRAWER, SKT CONN, #12 PC T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Connector Receptacle, Female Blade Sockets Panel Mount Black Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1926816-1 Models |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Contact Layout, Typical 10 Power |
Packaging Bulk | Features Guide Pin |
Part Status Active | Contact Finish Silver |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 200.0µin (5.08µm) |
Connector Style Drawer | Color Black |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | €31.41232 | €1,759.09 |
| Unit Price without VAT: | €31.41232 |
|---|---|
| Unit Price with VAT: | €37.69478 |

