
185283-1 | |
|---|---|
DigiKey Part Number | 17-185283-1-ND |
Manufacturer | |
Manufacturer Product Number | 185283-1 |
Description | SPT WITH BARRIER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 185283-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | €0.50345 | €1,812.42 |
| Unit Price without VAT: | €0.50345 |
|---|---|
| Unit Price with VAT: | €0.60414 |

