
185001-6 | |
|---|---|
DigiKey Part Number | 185001-6-ND |
Manufacturer | |
Manufacturer Product Number | 185001-6 |
Description | CONN PLUG HSG 4POS 5.00MM |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 185001-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.90900 | €9.09 |
| 25 | €0.85280 | €21.32 |
| 50 | €0.81180 | €40.59 |
| 100 | €0.77300 | €77.30 |
| 250 | €0.72456 | €181.14 |
| 500 | €0.68996 | €344.98 |
| 1.500 | €0.63848 | €957.72 |
| 3.000 | €0.60802 | €1,824.06 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.28400 |

