
1838277-1 | |
|---|---|
DigiKey Part Number | A97669-ND |
Manufacturer | |
Manufacturer Product Number | 1838277-1 |
Description | CONN PLUG MALE 3POS SOLDER CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1838277-1 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon, Glass Filled |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Discontinued at DigiKey | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 3 | Voltage Rating 250VAC/DC |
Shell Size - Insert M12-3 | Operating Temperature -25°C ~ 90°C |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1838275-1 | TE Connectivity AMP Connectors | 11 | A97643-ND | €17.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €11.84548 | €23,690.96 |
| Unit Price without VAT: | €11.84548 |
|---|---|
| Unit Price with VAT: | €14.21458 |




