
1801178-6 | |
|---|---|
DigiKey Part Number | 17-1801178-6-ND |
Manufacturer | |
Manufacturer Product Number | 1801178-6 |
Description | 3W RECEPTACLE HP CONNECTOR BROWN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Housing for Female Insert Brown 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1801178-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Brown |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.131" (3.33mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1801178-2 | TE Connectivity AMP Connectors | 0 | 17-1801178-2-ND | €0.85347 | Parametric Equivalent |
| 1801178-3 | TE Connectivity AMP Connectors | 0 | 17-1801178-3-ND | €0.88818 | Parametric Equivalent |
| 1801178-4 | TE Connectivity AMP Connectors | 0 | 17-1801178-4-ND | €1.32231 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.224 | €1.37556 | €5,810.37 |
| Unit Price without VAT: | €1.37556 |
|---|---|
| Unit Price with VAT: | €1.65067 |




