Socket Contact Tin 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

179963-1

DigiKey Part Number
179963-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
179963-1
Description
CONN SOCKET 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
179963-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 10.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000€0.06454€1,290.80
Manufacturers Standard Package
Unit Price without VAT:€0.06454
Unit Price with VAT:€0.07745

Other Suppliers on DigiKey

10.000In Stock
Ships from WEC