
1776118-5 | |
|---|---|
DigiKey Part Number | 1776118-5-ND |
Manufacturer | |
Manufacturer Product Number | 1776118-5 |
Description | TERM BLK 5POS SIDE ENTRY 5MM PCB |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-28 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Black |
Part Status Obsolete | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 5 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.68 Nm (6 Lb-In) |
Current 13.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |

