
1775444-8 | |
|---|---|
DigiKey Part Number | 17-1775444-8-ND |
Manufacturer | |
Manufacturer Product Number | 1775444-8 |
Description | EMIX CONN., 1.5MM PITCH, HDR, R/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1775444-8 Models |
Category | Contact Length - Mating 0.106" (2.70mm) |
Mfr | Insulation Height 0.175" (4.45mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.35748 | €14,299.20 |
| Unit Price without VAT: | €0.35748 |
|---|---|
| Unit Price with VAT: | €0.42898 |

