
175020-1 | |
|---|---|
DigiKey Part Number | A103994TR-ND - Tape & Reel (TR) A103994CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175020-1 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175020-1 Models |
Category | Length - Overall 0.835" (21.20mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.059" ~ 0.122" (1.50mm ~ 3.10mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.17100 | €1.71 |
| 25 | €0.16040 | €4.01 |
| 50 | €0.15260 | €7.63 |
| 100 | €0.14530 | €14.53 |
| 250 | €0.13624 | €34.06 |
| 500 | €0.12972 | €64.86 |
| 1.000 | €0.12351 | €123.51 |
| 2.500 | €0.11577 | €289.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.11355 | €567.75 |
| 10.000 | €0.10813 | €1,081.30 |
| 15.000 | €0.10508 | €1,576.20 |
| 25.000 | €0.10136 | €2,534.00 |
| 35.000 | €0.09898 | €3,464.30 |
| 50.000 | €0.09652 | €4,826.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |





