Connector Header Through Hole, Right Angle 5 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1744446-5

DigiKey Part Number
1744446-5-ND
Manufacturer
Manufacturer Product Number
1744446-5
Description
CONN HEADER R/A 5POS 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1744446-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.126" (3.20mm)
Mfr
Insulation Height
0.299" (7.60mm)
Series
Contact Shape
Circular
Packaging
Box
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Board Lock, Glow Wire Compliant
Number of Positions
Operating Temperature
-55°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
4.2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Applications
General Purpose, Industrial, Lighting
Termination
Kinked Pin, Solder
Base Product Number
Fastening Type
Friction Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.000€0.26965€3,235.80
Manufacturers Standard Package
Unit Price without VAT:€0.26965
Unit Price with VAT:€0.32358