



1734327-2 | |
|---|---|
DigiKey Part Number | A111051TR-ND - Tape & Reel (TR) A111051CT-ND - Cut Tape (CT) A111051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734327-2 |
Description | CONN RCPT USB2.0 MINI A SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - mini A USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1734327-2 Models |
Category | Features Board Guide, Solder Retention |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1A |
Connector Type USB - mini A | Voltage - Rated 30VAC |
Number of Contacts 5 | Mating Cycles 5000 |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.03000 | €2.03 |
| 10 | €1.72300 | €17.23 |
| 25 | €1.61440 | €40.36 |
| 50 | €1.53720 | €76.86 |
| 100 | €1.46390 | €146.39 |
| 250 | €1.37220 | €343.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €1.30154 | €911.08 |
| 1.400 | €1.23944 | €1,735.22 |
| 2.100 | €1.20451 | €2,529.47 |
| 3.500 | €1.16191 | €4,066.68 |
| 4.900 | €1.13469 | €5,559.98 |
| 7.000 | €1.10652 | €7,745.64 |
| Unit Price without VAT: | €2.03000 |
|---|---|
| Unit Price with VAT: | €2.43600 |


