
172890-8 | |
|---|---|
DigiKey Part Number | 172890-8-ND |
Manufacturer | |
Manufacturer Product Number | 172890-8 |
Description | CONN NON-GENDERED HSG 8POS NAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing Connector Non-Gendered Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172890-8 Models |
Category | Number of Positions 8 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Side to Side |
Series | For Use With/Related Products Mini Amp-In™ Terminals |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Nylon |
Terminal Type Wire to Board | Note Contacts Sold Separately |
Gender Non-Gendered | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144.000 | €0.27911 | €40,191.84 |
| Unit Price without VAT: | €0.27911 |
|---|---|
| Unit Price with VAT: | €0.33493 |

