WTB Tin Terminal Connector 26-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172781-4

DigiKey Part Number
A117876TR-ND - Tape & Reel (TR)
A117876CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
172781-4
Description
CONN TERM WTB 26-30AWG TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
WTB Tin Terminal Connector 26-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
172781-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Wire to Board
Hole Diameter
0.047" ~ 0.063" (1.19mm ~ 1.60mm)
Insulation Diameter
0.043" ~ 0.055" (1.10mm ~ 1.40mm)
Length - Overall
0.335" (8.50mm)
Wire Gauge
26-30 AWG
Contact Material
Brass
Contact Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.06400€0.64
25€0.05960€1.49
50€0.05700€2.85
100€0.05430€5.43
250€0.05088€12.72
500€0.04846€24.23
1.000€0.04614€46.14
2.500€0.04324€108.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
150.000€0.01422€2,133.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800