
172133-5 | |
|---|---|
DigiKey Part Number | 172133-5-ND |
Manufacturer | |
Manufacturer Product Number | 172133-5 |
Description | CONN MALE TAB HSG 0.25 4POS BLUE |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Male, Tab Blue 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Blue |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
Terminal Size 0.250" (6.35mm) |







