
172106-6 | |
|---|---|
DigiKey Part Number | A116461-ND |
Manufacturer | |
Manufacturer Product Number | 172106-6 |
Description | CONN HEADER VERT 6POS 5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172106-6 Models |
Category | Contact Length - Post 0.142" (3.60mm) |
Mfr | Overall Contact Length 0.551" (14.00mm) |
Series | Insulation Height 0.409" (10.40mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC, 350VDC |
Mounting Type | Contact Finish Thickness - Post 31.5µin (0.80µm) |
Termination Solder | Applications General Purpose |
Fastening Type Detent Lock | Base Product Number |
Contact Length - Mating 0.295" (7.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.02916 | €5,145.80 |
| Unit Price without VAT: | €1.02916 |
|---|---|
| Unit Price with VAT: | €1.23499 |

