
172038-1 | |
|---|---|
DigiKey Part Number | 172038-1-ND |
Manufacturer | |
Manufacturer Product Number | 172038-1 |
Description | CONN HEADER R/A 11POS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 11 position |
Datasheet | Datasheet |
EDA/CAD Models | 172038-1 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Tray | Insulation Height 0.658" (16.71mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Tab | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating | Features Mounting Flange |
Number of Positions Loaded All | Operating Temperature -30°C ~ 105°C |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.82000 | €3.82 |
| 10 | €3.24500 | €32.45 |
| 25 | €3.04120 | €76.03 |
| 90 | €2.77844 | €250.06 |
| 180 | €2.64572 | €476.23 |
| 270 | €2.57111 | €694.20 |
| 540 | €2.44843 | €1,322.15 |
| 1.080 | €2.33164 | €2,518.17 |
| 2.520 | €2.19648 | €5,535.13 |
| Unit Price without VAT: | €3.82000 |
|---|---|
| Unit Price with VAT: | €4.58400 |

