



1718831-1 | |
|---|---|
DigiKey Part Number | 17-1718831-1-ND |
Manufacturer | |
Manufacturer Product Number | 1718831-1 |
Description | HOUSING,SPT,2POSN. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718831-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 130°C |
Number of Positions | Base Product Number |
Pitch 0.295" (7.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF75-02HG | JAM | 958 | 4285-SF75-02HG-ND | €0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.90100 | €9.01 |
| 25 | €0.84440 | €21.11 |
| 50 | €0.80400 | €40.20 |
| 100 | €0.76570 | €76.57 |
| 250 | €0.71764 | €179.41 |
| 500 | €0.68338 | €341.69 |
| 1.000 | €0.65075 | €650.75 |
| 2.500 | €0.61001 | €1,525.03 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.27200 |

