
171326-2 | |
|---|---|
DigiKey Part Number | 171326-2-ND |
Manufacturer | |
Manufacturer Product Number | 171326-2 |
Description | CONN RCPT HSG 50POS BLK PNL MNT |
Customer Reference | |
Detailed Description | 50 Position Housing for Female Sockets Connector Black Panel Mount |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Receptacle |
Packaging Bulk | Color Black |
Part Status Obsolete | Note Contacts Sold Separately |
Connector Type Housing for Female Sockets | Base Product Number |
Number of Positions 50 |

