
170376-4 | |
|---|---|
DigiKey Part Number | 17-170376-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 170376-4 |
Description | EIS CONN. PIN CONTACT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-26 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | €0.03361 | €2,016.60 |
| Unit Price without VAT: | €0.03361 |
|---|---|
| Unit Price with VAT: | €0.04033 |

