
170304-2 | |
|---|---|
DigiKey Part Number | A137019TR-ND - Tape & Reel (TR) A137019CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170304-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170304-2 Models |
Category | Length - Overall 0.756" (19.20mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.059" ~ 0.102" (1.50mm ~ 2.59mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | €0.05330 | €959.40 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

