
1703014-4 | |
|---|---|
DigiKey Part Number | 1703014-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1703014-4 |
Description | CONTACT PIN 13-17AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact 13-17 AWG Size 1.5mm Crimp Tin |
Datasheet | Datasheet |
Category | Wire Gauge or Range - mm² 1.0 ~ 2.5mm² |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power, Stamped | Termination Finish Tin |
Contact Type Pin | Features Insulation Support |
Contact Size 1.5mm | Base Product Number |
Wire Gauge or Range - AWG 13-17 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1703014-1 | TE Connectivity AMP Connectors | 6.613 | 17-1703014-1CT-ND | €0.36000 | Similar |





