
170046-4 | |
|---|---|
DigiKey Part Number | 170046-4-ND |
Manufacturer | |
Manufacturer Product Number | 170046-4 |
Description | 250 SERIES FASTON REC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170046-4 Models |
Category | Tab Length 0.307" (7.80mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.772" (19.61mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Insulation Diameter 0.100" ~ 0.170" (2.54mm ~ 4.32mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.09989 | €1,498.35 |
| Unit Price without VAT: | €0.09989 |
|---|---|
| Unit Price with VAT: | €0.11987 |



