Terminal Connector Male, Pin (Plug) 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170020-3

DigiKey Part Number
17-170020-3-ND
Manufacturer
Manufacturer Product Number
170020-3
Description
SHUR PLUG 20-14 MM2 BRIGHT DIP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
170020-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-20 AWG
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.709" (18.01mm)
Series
Length - Barrel
0.343" (8.70mm)
Packaging
Bag
Insulation
Non-Insulated
Part Status
Active
Termination
Crimp
Terminal Type
Male, Pin (Plug)
Base Product Number
Diameter - Barrel
0.157" (4.00mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
36.000€0.10478€3,772.08
Unit Price without VAT:€0.10478
Unit Price with VAT:€0.12574