
1658618-2 | |
|---|---|
DigiKey Part Number | 2266-1658618-2-ND |
Manufacturer | |
Manufacturer Product Number | 1658618-2 |
Description | CONN RCPT 40POS IDC GOLD |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Box | Wire Type Ribbon Cable |
Part Status Obsolete | Features Feed Through |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Forked | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 40 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |

