
1648203-2 | |
|---|---|
DigiKey Part Number | 1648203-2-ND |
Manufacturer | |
Manufacturer Product Number | 1648203-2 |
Description | 297-08-01101=SA CONN,PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 29 (21 + 8 Power) Position Housing for Male Pins Connector Black Panel Mount Drawer, Lower |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Bulk | Features Mating Guide |
Part Status Active | Color Black |
Connector Type Housing for Male Pins | Note Contacts Sold Separately |
Connector Style Drawer, Lower | Base Product Number |
Number of Positions 29 (21 + 8 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | €4.09356 | €368.42 |
| Unit Price without VAT: | €4.09356 |
|---|---|
| Unit Price with VAT: | €4.91227 |

