
160922-3 | |
|---|---|
DigiKey Part Number | 160922-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160922-3 |
Description | FF 110 REC 0.2-0.5MM2 PB |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
EDA/CAD Models | 160922-3 Models |
Category | Tab Length 0.551" (14.00mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.551" (14.00mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 20-24 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Phosphor Bronze |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.039" ~ 0.063" (1.00mm ~ 1.60mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |

