
160861-6 | |
|---|---|
DigiKey Part Number | 160861-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160861-6 |
Description | FAH FAST STECKH 6,3 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.295" (7.49mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.055" ~ 0.091" (1.40mm ~ 2.31mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |



