
160189-2 | |
|---|---|
DigiKey Part Number | 160189-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160189-2 |
Description | CONN RING OVAL 15-20AWG CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector Oval 15-20 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 15-20 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Oval | Contact Material Brass |
Thickness 0.024" (0.61mm) | Contact Finish Tin |
Width - Outer Edges 0.252" (6.40mm) | Insulation Diameter 0.098" ~ 0.134" (2.50mm ~ 3.40mm) |
Length - Overall 0.500" (12.70mm) | Base Product Number |

