
1600798-6 | |
|---|---|
DigiKey Part Number | 1600798-6-ND |
Manufacturer | |
Manufacturer Product Number | 1600798-6 |
Description | CONN RCPT HSG MULTI-BEAM 8POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position Housing for Female Blade Sockets Connector Free Hanging (In-Line) Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1600798-6 Models |
Category | Number of Positions 8 (Power) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tube | Connector Usage Receptacle |
Part Status Active | Features Latch Lock |
Connector Type Housing for Female Blade Sockets | Note Contacts Sold Separately |
Connector Style Multi-Beam | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | €4.36966 | €4,404.62 |
| Unit Price without VAT: | €4.36966 |
|---|---|
| Unit Price with VAT: | €5.24359 |

