
1586133-1 | |
|---|---|
DigiKey Part Number | 1586133-1-ND |
Manufacturer | |
Manufacturer Product Number | 1586133-1 |
Description | CONN HEADER 6POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header 6 position |
Category | Style |
Mfr | Contact Shape Circular |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Current Rating (Amps) 12A |
Part Status Active | Voltage Rating 600VAC |
Connector Type | Applications General Purpose |
Contact Type Male Pin | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.99549 | €9,977.45 |
| Unit Price without VAT: | €1.99549 |
|---|---|
| Unit Price with VAT: | €2.39459 |

