
1551372-1 | |
|---|---|
DigiKey Part Number | A107427TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1551372-1 |
Description | CONN COAX SWITCH JACK STR 50OHM |
Customer Reference | |
Detailed Description | Coaxial Switch - 1.35mm Plug Dia Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1551372-1 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Features Internal Switch |
Part Status Obsolete | Center Contact Material Copper Alloy |
Connector Style | Body Material Copper Alloy |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Surface Mount | Base Product Number |

