
1546657-8 | |
|---|---|
DigiKey Part Number | A112374-ND |
Manufacturer | |
Manufacturer Product Number | 1546657-8 |
Description | CONN BARRIER STRIP 8CIRC 0.25" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 1546657-8 Models |
Category | Wire Gauge 16-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Nickel |
Number of Wire Entries 8 | Mounting Type Through Hole |
Pitch 0.250" (6.35mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | €3.27913 | €15,739.82 |
| Unit Price without VAT: | €3.27913 |
|---|---|
| Unit Price with VAT: | €3.93496 |

