
1489128-7 | |
|---|---|
DigiKey Part Number | A107894TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1489128-7 |
Description | CONTACT BLADE PWR 16-20AWG GOLD |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Blade 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1489128-7 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Power | Base Product Number |
Pin or Socket Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.46644 | €9,328.80 |
| Unit Price without VAT: | €0.46644 |
|---|---|
| Unit Price with VAT: | €0.55973 |

