
1489128-2 | |
|---|---|
DigiKey Part Number | 1489128-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1489128-2 |
Description | CONTACT BLADE PWR 16-20AWG GOLD |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Blade 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1489128-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power | Base Product Number |
Pin or Socket Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380.000 | €0.69713 | €264,909.40 |
| Unit Price without VAT: | €0.69713 |
|---|---|
| Unit Price with VAT: | €0.83656 |

