
148385-1 | |
|---|---|
DigiKey Part Number | A112268-ND |
Manufacturer | |
Manufacturer Product Number | 148385-1 |
Description | CONTACT SOCKET COAXIAL GOLD |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold Coaxial |
Datasheet | Datasheet |
EDA/CAD Models | 148385-1 Models |
Category | Type Coaxial |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Bulk | Impedance 50 Ohms |
Part Status Obsolete | Contact Material Beryllium Copper |
Cable Group RG-142, 179 | Contact Finish Gold |
Pin or Socket Socket | Base Product Number |

