Similar
Similar
Similar
Similar
Similar



146268-4 | |
|---|---|
DigiKey Part Number | 146268-4-ND |
Manufacturer | |
Manufacturer Product Number | 146268-4 |
Description | CONN HEADER VERT 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 146268-4 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.440" (11.18mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TD-104-G-A-1 | Samtec Inc. | 0 | 612-TD-104-G-A-1-ND | €2.52000 | Similar |
| TD-104-G-A-2 | Samtec Inc. | 0 | 612-TD-104-G-A-2-ND | €2.74000 | Similar |
| TD-104-T-A-1 | Samtec Inc. | 0 | 612-TD-104-T-A-1-ND | €1.54000 | Similar |
| TD-104-T-A-2 | Samtec Inc. | 0 | 612-TD-104-T-A-2-ND | €1.67000 | Similar |
| TD-104-T-AA | Samtec Inc. | 0 | 612-TD-104-T-AA-ND | €1.24000 | Similar |


