
146230-1 | |
|---|---|
DigiKey Part Number | 146230-1-ND |
Manufacturer | |
Manufacturer Product Number | 146230-1 |
Description | CONN PCMCIA CARD SMD |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA Surface Mount Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Packaging Tube | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Contact Finish Gold |
Card Type PCMCIA | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 68 | Base Product Number |
Connector Type Connector |

