Direct



146219-2 | |
|---|---|
DigiKey Part Number | 146219-2-ND |
Manufacturer | |
Manufacturer Product Number | 146219-2 |
Description | CONN RCPT 10POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 146219-2 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.265" (6.73mm) |
Contact Type Female Socket | Contact Length - Post 0.125" (3.18mm) |
Style Board to Board or Cable | Operating Temperature -65°C ~ 105°C |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146219-2 | TE Connectivity AMP Connectors | 0 | 5-146219-2-ND | €2.31037 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | €2.56611 | €6,928.50 |
| Unit Price without VAT: | €2.56611 |
|---|---|
| Unit Price with VAT: | €3.07933 |


