Similar


1457062-1 | |
|---|---|
DigiKey Part Number | 1457062-1-ND |
Manufacturer | |
Manufacturer Product Number | 1457062-1 |
Description | CONN COUPLER RCPT LC-LC SIMPLEX |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mode Singlemode |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Thermoplastic |
Part Status Obsolete | Ferrule Material Ceramic |
Type Coupler | Features Dust Cap |
Convert From (Adapter End) LC Receptacle | Color Blue |
Convert To (Adapter End) LC Receptacle | Material Flammability Rating UL94 V-0 |
Simplex/Duplex Simplex | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1061241100 | Molex | 1.212 | WM23756-ND | €10.16000 | Similar |


