1452671-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 30.767
Unit Price: €0.16000
Datasheet
Socket Contact Silver 15-17 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1452671-3

DigiKey Part Number
1452671-3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1452671-3
Description
CONN SOCKET 15-17AWG CRIMP SILVR
Customer Reference
Detailed Description
Socket Contact Silver 15-17 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
15-17 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Silver
Part Status
Obsolete
Contact Finish Thickness
78.7µin (2.00µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7-1452671-3TE Connectivity AMP Connectors30.767A133908CT-ND€0.16000Direct
Obsolete
This product is no longer manufactured. View Substitutes