
1452671-2 | |
|---|---|
DigiKey Part Number | 1452671-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1452671-2 |
Description | CONN SOCKET 15-17AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 15-17 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 15-17 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 31.5µin (0.80µm) |
Type Stamped | Base Product Number |

