Direct

1452668-2 | |
|---|---|
DigiKey Part Number | A126772TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1452668-2 |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-1452665-2 | TE Connectivity AMP Connectors | 20.509 | 17-7-1452665-2CT-ND | €0.48000 | Direct |


