
1445820-2 | |
|---|---|
DigiKey Part Number | 1445820-2-ND |
Manufacturer | |
Manufacturer Product Number | 1445820-2 |
Description | CONN PLUG HSG FMALE 5POS INLINE |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation B |
Manufacturer TE Connectivity AMP Connectors | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert 11-5 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |




