7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1445818-3

DigiKey Part Number
2266-1445818-3-ND
Manufacturer
Manufacturer Product Number
1445818-3
Description
CONN PLUG HSG FMALE 7POS INLINE
Customer Reference
Detailed Description
7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
1445818-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Manufacturer
TE Connectivity AMP Connectors
Shell Material
Thermoplastic
Series
Housing Color
Black
Packaging
Box
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
7
Note
Contacts Sold Separately
Shell Size - Insert
11-7
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 105°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 305
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate €42.50 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.