Image for 144320-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

144320-1

DigiKey Part Number
144320-1-ND
Manufacturer
Manufacturer Product Number
144320-1
Description
13 P MIC4 DBLE LOCK PLUG
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Plug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
Mfr
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Latch Holder
Connector Type
Base Product Number
Contact Type
Male Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.