
142258-1 | |
|---|---|
DigiKey Part Number | 142258-1-ND |
Manufacturer | |
Manufacturer Product Number | 142258-1 |
Description | CONN PLUG HSG 5POS |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |

